GBP | USD
Favorite

MC33926PNBR2 Motor Driver CMOS Parallel 32-PQFN (8x8)
Price & Procurement
30,317 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.81000 £3.81
10 3.42400 £34.24
25 3.23640 £80.91
100 2.66100 £266.10
250 2.38772 £596.93
500 2.30142 £1,150.71
1,000 1.91305 £1,913.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC33926PNBR2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £1.84113
  • Cut Tape (CT)  : MC33926PNBR2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,317 - Immediate
  • Unit Price: £3.81000
  • Tray  : MC33926PNB-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,418 - Immediate
  • Unit Price: £3.81000

MC33926PNBR2

Datasheet
Digi-Key Part Number MC33926PNBR2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC33926PNBR2
Copy  
Description IC MOTOR DRIVER 5V-28V 32PQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Motor Driver CMOS Parallel 32-PQFN (8x8)

Copy  
Documents & Media
Datasheets MC33926 Datasheet
Environmental Information NXP RoHS3 Cert
PCN Design/Specification MC33926PNB 23/Feb/2020
PCN Assembly/Origin MC33926PNB Temperature Test 28/May/2014
PCN Packaging Mult Devices Label 20/Dec/2017
Mult Dev ShipBox Chg 14/Feb/2022
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology CMOS
Step Resolution -
Applications Automotive
Current - Output 5A
Voltage - Supply 5V ~ 28V
Voltage - Load 5V ~ 28V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-PowerQFN
Supplier Device Package 32-PQFN (8x8)
Base Part Number MC339
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

28820

BOARD DUAL MOTOR DRIVER MC33926

Parallax Inc.

£24.13000 Details

TWR-MC-MVHB1EVB

TOWER SYSTEM KIT MC33932 MC33926

NXP USA Inc.

£84.64000 Details
You May Also Be Interested In

BMP280

SENSOR PRESSURE ABS

Bosch Sensortec

£2.80000 Details

R-78B3.3-1.0L

DC DC CONVERTER 3.3V 3W

Recom Power

£7.19000 Details

R-78B5.0-1.0L

DC DC CONVERTER 5V 5W

Recom Power

£7.19000 Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

£2.30000 Details

0022272031

CONN HEADER VERT 3POS 2.54MM

Molex

£0.30000 Details

1-5499141-0

CONN HEADER R/A 50POS 2.54MM

TE Connectivity AMP Connectors

£8.05000 Details
Additional Resources
Standard Package 1
Other Names MC33926PNBR2DKR