GBP | USD
Favorite

LPC1758FBD80Y LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Price & Procurement
3,451 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.15000 £8.15
10 7.36400 £73.64
25 7.02200 £175.55
100 6.09710 £609.71
250 5.82312 £1,455.78
500 5.30930 £2,654.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.15000

Excludes VAT

£9.78000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 568-15346-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £4.62423
  • Digi-Reel®  : 568-15346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,451 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 568-LPC1758FBD80K-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: £8.15000

LPC1758FBD80Y

Datasheet
Digi-Key Part Number 568-15346-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LPC1758FBD80Y
Copy  
Description IC MCU 32BIT 512KB FLASH 80LQFP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)

Copy  
Customer Reference
Documents & Media
Datasheets LPC175x
Video File MCUXpresso Software & Tools Announcement from Geoff Lees
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Featured Product LPC Microcontrollers
Ticket Vending Machine
HTML Datasheet LPC175x
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series LPC17xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor
Core Size 32-Bit
Speed 100MHz
Connectivity CANbus, Ethernet, I²C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT
Number of I/O 52
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V
Data Converters A/D 6x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number LPC17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

OM13054UL

BOARD EVAL LPC-LINK2

NXP USA Inc.

£19.19000 Details

OM13085UL

LPCXPRESSO LPC1769 EVAL BRD

NXP USA Inc.

£20.38000 Details

OM11036,598

LPC1758 EVAL BRD

NXP USA Inc.

£250.51000 Details

EA-XPR-200

LPC-LINK2

Embedded Artists

£15.31000 Details
You May Also Be Interested In

LPC1758FBD80K

IC MCU 32BIT 512KB FLASH 80LQFP

NXP USA Inc.

£8.15000 Details

P7805-Q24-S3-S

DC DC CONVERTER 3.3V 2W

CUI Inc.

£3.79000 Details

LTST-C170TGKT

LED GREEN CLEAR SMD

Lite-On Inc.

£0.44000 Details

NX3225SA-25.000M-STD-CSR-6

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

£0.76000 Details

VX7805-500

DC DC CONVERTER 5V 2.5W

CUI Inc.

£2.13000 Details

RPG1102W-660-TR

LED GREEN CLEAR SMD

Stanley Electric Co

£0.35000 Details
Additional Resources
Standard Package 1
Other Names 568-15346-1