GBP | USD

977-009-020-121 9 Position Two Piece Backshell Connector Silver 180° Shielded
Non-Stock

977-009-020-121

Datasheet
Digi-Key Part Number 909GM-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number 977-009-020-121
Copy  
Description CONN BACKSHELL 9POS 180DEG SHLD
Copy  
Detailed Description

9 Position Two Piece Backshell Connector Silver 180° Shielded

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 977
Part Status Obsolete
Accessory Type Two Piece Backshell
Number of Positions 9
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Plastic, Metallized
Plating Nickel over Copper
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40
Color Silver
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

980-2000-350

CONN BACKSHELL 9POS 180DEG SHLD

ITT Cannon, LLC

£4.47000 Details
Additional Resources
Standard Package 100
Other Names 909GM
GPH-09A
GPH09A