GBP | USD

973-025-010-011 25 Position Two Piece Backshell Connector Black 180° Unshielded
Non-Stock

973-025-010-011

Datasheet
Digi-Key Part Number 973-25BP-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number 973-025-010-011
Copy  
Description CONN BACKSHELL 25POS 180DEG BLK
Copy  
Detailed Description

25 Position Two Piece Backshell Connector Black 180° Unshielded

Copy  
Customer Reference
Documents & Media
Datasheets 973-yyy-0y0-yy1
HTML Datasheet 973-yyy-0y0-yy1
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 973
Part Status Obsolete
Accessory Type Two Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 180°
Shielding Unshielded
Material Acrylonitrile Butadiene Styrene (ABS)
Plating -
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 973-25BP