GBP | USD
Favorite

Price & Procurement
170 In Stock
Can ship immediately Factory Stock : 12
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.16000 £8.16
10 7.35800 £73.58
25 7.04960 £176.24
50 6.70280 £335.14
100 6.43310 £643.31
250 6.04788 £1,511.97
500 5.58564 £2,792.82
1,000 5.39302 £5,393.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.16000

Excludes VAT

£9.79200

Includes VAT

M2024E2A2W23

Datasheet
Digi-Key Part Number M2024E2A2W23-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2024E2A2W23
Copy  
Description SWITCH TOGGLE SP3T 6A 125V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Toggle Switch SP3T Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Circuit SP3T
Switch Function On-On-On
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flatted
Actuator Length 6.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

7101MD9V3QE

SWITCH TOGGLE SPDT 5A 120V

C&K

£5.93000 Details
Additional Resources
Standard Package 1
Other Names M2024E2A2W23-RO
M2024E2A2W23-RO-ND