GBP | USD
Favorite

Price & Procurement
2,117 In Stock
Can ship immediately Factory Stock : 199
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.29000 £4.29
10 3.86700 £38.67
25 3.67320 £91.83
50 3.51860 £175.93
100 3.40260 £340.26
250 3.22856 £807.14
500 2.97724 £1,488.62
1,000 2.84191 £2,841.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.29000

Excludes VAT

£5.14800

Includes VAT

M2019ES1W03

Datasheet
Digi-Key Part Number M2019ES1W03-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2019ES1W03
Copy  
Description SWITCH TOGGLE SPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPDT
Switch Function On-Off-Mom
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M2012ES1W03

SWITCH TOGGLE SPDT 6A 125V

NKK Switches

£3.72000 Details
Additional Resources
Standard Package 1
Other Names M2019ES1W03-RO
M2019ES1W03-RO-ND