GBP | USD
Favorite

Price & Procurement
169 In Stock
Can ship immediately Factory Stock : 211
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.20000 £4.20
10 3.74100 £37.41
25 3.54160 £88.54
50 3.41420 £170.71
100 3.25080 £325.08
250 3.10552 £776.38
500 2.83312 £1,416.56
1,000 2.68783 £2,687.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.20000

Excludes VAT

£5.04000

Includes VAT

M2011SS1G01

Datasheet
Digi-Key Part Number 360-3288-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2011SS1G01
Copy  
Description SWITCH TOGGLE SPST 0.4VA 28V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPST
Switch Function On-Off
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

C-174L

LED HOLDER PNL CLIP 5MM BK NYL

Bivar Inc.

£0.45000 Details

200MSP6T1B1M5RE

SWITCH TOGGLE SPST 0.4VA 20V

E-Switch

£2.37000 Details

M2011SS1W01/UC

SWITCH TOGGLE SPST 6A 125V

NKK Switches

£3.36000 Details

M2011S3S1G01

SWITCH TOGGLE SPST 0.4VA 28V

NKK Switches

£4.03000 Details
Additional Resources
Standard Package 1
Other Names 360-3288
M2011SS1G01-ND
M2011SS1G01-RO
M2011SS1G01-RO-ND