GBP | USD
Favorite

PMV45EN2R N-Channel 30V 4.1A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB
Price & Procurement
57,210 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.21000 £2.10
25 0.20080 £5.02
100 0.10590 £10.59
500 0.09388 £46.94
1,000 0.07305 £73.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2307-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: £0.06538
  • Cut Tape (CT)  : 1727-2307-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,210 - Immediate
  • Unit Price: £0.31000

PMV45EN2R

Datasheet
Digi-Key Part Number 1727-2307-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMV45EN2R
Copy  
Description MOSFET N-CH 30V 4.1A TO236AB
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 30V 4.1A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets PMV45EN2
PCN Assembly/Origin Wafer Fab 24/Feb/2016
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 42mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 209pF @ 15V
FET Feature -
Power Dissipation (Max) 510mW (Ta), 5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMV65XP,215

MOSFET P-CH 20V 2.8A TO236AB

Nexperia USA Inc.

£0.28000 Details

LM340MP-5.0/NOPB

IC REG LINEAR 5V 1.5A SOT223-4

Texas Instruments

£1.04000 Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

£0.24000 Details

S1B

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

£0.21000 Details

BC846BLT3G

TRANS NPN 65V 100MA SOT23-3

ON Semiconductor

£0.09000 Details

LM3940IMP-3.3/NOPB

IC REG LINEAR 3.3V 1A SOT223-4

Texas Instruments

£1.25000 Details
Additional Resources
Standard Package 1
Other Names 1727-2307-6
568-12593-6
568-12593-6-ND