GBP | USD
Favorite

PMEG4010ESBYL Diode Schottky 40V 1A Surface Mount DSN1006-2
Price & Procurement
3,545 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.25000 £0.25
10 0.17400 £1.74
25 0.09680 £2.42
100 0.09270 £9.27
500 0.05312 £26.56
1,000 0.04441 £44.41
2,500 0.03669 £91.72
5,000 0.03476 £173.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.25000

Excludes VAT

£0.30000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-8542-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.03186
  • Digi-Reel®  : 1727-8542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,545 - Immediate
  • Unit Price: Digi-Reel®

PMEG4010ESBYL

Datasheet
Digi-Key Part Number 1727-8542-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMEG4010ESBYL
Copy  
Description DIODE SCHOTTKY 40V 1A DSN1006-2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount DSN1006-2

Copy  
Documents & Media
Datasheets PMEG4010ESB
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMEG4010ESB
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 610mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2.9ns
Current - Reverse Leakage @ Vr 40µA @ 40V
Capacitance @ Vr, F 22pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package DSN1006-2
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMEG4010AESBYL

DIODE SCHOTTKY 40V 1A SOD993

Nexperia USA Inc.

£0.28000 Details

RB161QS-40T18R

DIODE SCHOTTKY 40V 1A SMD1006

Rohm Semiconductor

£0.31000 Details
Additional Resources
Standard Package 1
Other Names 1727-8542-1