GBP | USD
Favorite

PMC85XP,115 Transistor General Purpose NPN Pre-Biased, P-Channel 30V 2.6A Surface Mount 6-HUSON-EP (2x2)
Price & Procurement
236 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.27700 £2.77
25 0.25360 £6.34
100 0.15930 £15.93
250 0.15756 £39.39
500 0.14752 £73.76
1,000 0.10032 £100.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1236-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.09339
  • Cut Tape (CT)  : 1727-1236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: £0.34000

PMC85XP,115

Datasheet
Digi-Key Part Number 1727-1236-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMC85XP,115
Copy  
Description MOSFET NPN/P CH 30V 2.6A 6HUSON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transistor General Purpose NPN Pre-Biased, P-Channel 30V 2.6A Surface Mount 6-HUSON-EP (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN Pre-Biased, P-Channel
Applications General Purpose
Voltage - Rated 30V
Current Rating (Amps) 2.6A
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-HUSON-EP (2x2)
Base Part Number PMC85
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIT1533AI-H4-DCC-32.768E

MEMS OSC XO 32.7680KHZ LVCMOS

SiTIME

£0.91000 Details

RT9069-33GB

IC REG LINEAR 3.3V 200MA SOT23-5

Richtek USA Inc.

£0.53000 Details
Additional Resources
Standard Package 1
Other Names 1727-1236-6
568-10441-6
568-10441-6-ND