GBP | USD
Favorite

PESD5V2S2UT,215 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Price & Procurement
93,365 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.27500 £2.75
100 0.13060 £13.06
500 0.11578 £57.89
1,000 0.09010 £90.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.37000

Excludes VAT

£0.44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3843-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: £0.08244
  • Cut Tape (CT)  : 1727-3843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,365 - Immediate
  • Unit Price: £0.37000

PESD5V2S2UT,215

Datasheet
Digi-Key Part Number 1727-3843-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD5V2S2UT,215
Copy  
Description TVS DIODE 5V 20V SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse 260W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 152pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number PESD*S2U
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS40SL

DIODE SCHOTTKY 40V 100MA SOD923F

ON Semiconductor

£0.29000 Details

NFE31PT101C1E9L

FILTER LC(T) 100PF SMD

Murata Electronics

£0.38000 Details

ES1D

DIODE GEN PURP 200V 1A SMA

ON Semiconductor

£0.26000 Details

STD2HNK60Z

MOSFET N-CH 600V 2A DPAK

STMicroelectronics

£0.74000 Details

TPS77030DBVT

IC REG LINEAR 3V 50MA SOT23-5

Texas Instruments

£0.97000 Details

DDTD142JC-7-F

TRANS PREBIAS NPN 200MW SOT23-3

Diodes Incorporated

£0.24000 Details
Additional Resources
Standard Package 1
Other Names 1727-3843-6
568-4060-6
568-4060-6-ND