GBP | USD
Favorite

PESD3V3L1BA,115 26V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
149,789 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.21200 £2.12
100 0.10700 £10.70
500 0.08726 £43.63
1,000 0.06475 £64.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3825-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 149,789 - Immediate
  • Unit Price: £0.05447
  • Cut Tape (CT)  : 1727-3825-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 149,789 - Immediate
  • Unit Price: £0.30000

PESD3V3L1BA,115

Datasheet
Digi-Key Part Number 1727-3825-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PESD3V3L1BA,115
Copy  
Description TVS DIODE 3.3V 26V SOD323
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

26V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets PESD15VL1BA,115 Datasheet
Product Training Modules ESD Standards and Products
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PESD15VL1BA,115 Datasheet
EDA / CAD Models PESD3V3L1BA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 18A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 101pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number PESD*L1B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD3V3U1UA,115

TVS DIODE 3.3V SOD323

Nexperia USA Inc.

£0.30000 Details

PESD15VL2BT,215

TVS DIODE 15V 44V SOT23

Nexperia USA Inc.

£0.32000 Details

MMSZ5245BT1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

£0.16000 Details

PTS525SM15SMTR2 LFS

SWITCH TACTILE SPST-NO 0.02A 15V

C&K

£0.21000 Details

B3U-1000P-B

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

£0.68000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

£0.19000 Details
Additional Resources
Standard Package 1
Other Names 1727-3825-6
568-4040-6
568-4040-6-ND