GBP | USD
Favorite

Price & Procurement
71,777 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.18000 £0.18
10 0.14700 £1.47
25 0.12320 £3.08
100 0.07790 £7.79
500 0.05124 £25.62
1,000 0.03485 £34.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.18000

Excludes VAT

£0.21600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1280-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: £0.03143
  • Cut Tape (CT)  : 1727-1280-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,777 - Immediate
  • Unit Price: £0.18000

NX3008NBKW,115

Datasheet
Digi-Key Part Number 1727-1280-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number NX3008NBKW,115
Copy  
Description MOSFET N-CH 30V 350MA SOT323
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 30V 350mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 350mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 15V
FET Feature -
Power Dissipation (Max) 260mW (Ta), 830mW (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number NX3008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3008PBKW,115

MOSFET P-CH 30V 200MA SOT323

Nexperia USA Inc.

£0.17000 Details

5988070107F

LED GREEN CLEAR 0603 SMD

Dialight

£0.22000 Details

DF40C-100DP-0.4V(51)

CONN PLUG 100POS SMD GOLD

Hirose Electric Co Ltd

£1.13000 Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.07000 Details

SZESD9R3.3ST5G

TVS DIODE 3.3VWM 7.8VC

ON Semiconductor

£0.44000 Details

NSR0320MW2T1G

DIODE SCHOTTKY 20V 1A SOD323

ON Semiconductor

£0.24000 Details
Additional Resources
Standard Package 1
Other Names 1727-1280-6
568-10498-6
568-10498-6-ND