GBP | USD
Favorite

BUK9Y58-75B,115 N-Channel 75V 20.73A (Tc) 60.4W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
69,998 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.39700 £3.97
25 0.37080 £9.27
100 0.27560 £27.56
250 0.26188 £65.47
500 0.21522 £107.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46000

Excludes VAT

£0.55200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4617-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 67,500 - Immediate
  • Unit Price: £0.17494
  • Cut Tape (CT)  : 1727-4617-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,998 - Immediate
  • Unit Price: £0.46000

BUK9Y58-75B,115

Datasheet
Digi-Key Part Number 1727-4617-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BUK9Y58-75B,115
Copy  
Description MOSFET N-CH 75V 20.73A LFPAK
Copy  
Detailed Description

N-Channel 75V 20.73A (Tc) 60.4W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets BUK9Y58-75B
PCN Packaging Pack/Label Update 30/Nov/2016
Mult Devices Label 30/Sep/2018
PCN Assembly/Origin Fab Process 27/Mar/2017
HTML Datasheet BUK9Y58-75B
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 20.73A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 53mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 5V
Vgs (Max) ±15V
Input Capacitance (Ciss) (Max) @ Vds 1137pF @ 25V
FET Feature -
Power Dissipation (Max) 60.4W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HTSW-102-07-G-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

£0.24000 Details

DMT6005LPS-13

MOSFET N-CHA 60V 17.9A POWERDI

Diodes Incorporated

£0.84000 Details

FDD86567-F085

MOSFET N-CH 60V 100A DPAK

ON Semiconductor

£1.24000 Details

PLT133/T10W

TRANSMITTER FBR OPT IR PHOTOLINK

Everlight Electronics Co Ltd

£1.07000 Details

SQJ415EP-T1_GE3

MOSFET P-CHAN 40V POWERPAK SO-8L

Vishay Siliconix

£0.73000 Details

INA196AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

£2.04000 Details
Additional Resources
Standard Package 1
Other Names 1727-4617-6
568-5529-6
568-5529-6-ND