Add To Favorites
BUK7E1R9-40E,127 N-Channel 40V 120A (Tc) 324W (Tc) Through Hole I2PAK
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.16000 £2.16
50 1.74020 £87.01
100 1.56610 £156.61
500 1.21808 £609.04
1,000 1.00927 £1,009.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1131-ND
Copy   1727-1131-ND
Quantity Available 4,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK7E1R9-40E,127

Copy   BUK7E1R9-40E,127
Description MOSFET N-CH 40V 120A I2PAK
Copy   MOSFET N-CH 40V 120A I2PAK
Detailed Description

N-Channel 40V 120A (Tc) 324W (Tc) Through Hole I2PAK

Copy   N-Channel 40V 120A (Tc) 324W (Tc) Through Hole I2PAK
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 118nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9700pF @ 25V
FET Feature -
Power Dissipation (Max) 324W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1727-1131
568-10286
568-10286-5
568-10286-5-ND
568-10286-ND
934066982127
BUK7E1R9-40E,127-ND

08:22:07 2/17/2019