GBP | USD
Favorite

BC846B,235 Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 250mW Surface Mount TO-236AB
Price & Procurement
19,447 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.07900 £0.79
25 0.07520 £1.88
100 0.04300 £4.30
500 0.02646 £13.23
1,000 0.01804 £18.04
2,500 0.01533 £38.33
5,000 0.01383 £69.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1876-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01203
  • Tape & Reel (TR)  : 1727-2920-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: £0.01533
  • Cut Tape (CT)  : 1727-1876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,447 - Immediate
  • Unit Price: £0.09000
  • Cut Tape (CT)  : 1727-2920-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 212,688 - Immediate
  • Unit Price: £0.09000
  • Digi-Reel®  : 1727-2920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 212,688 - Immediate
  • Unit Price: Digi-Reel®

BC846B,235

Datasheet
Digi-Key Part Number 1727-1876-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BC846B,235
Copy  
Description TRANS NPN 65V 0.1A SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 250mW Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets BC846BW/ZL135 Datasheet
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet BC846BW/ZL135 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BC846
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC846B,215

TRANS NPN 65V 0.1A SOT23

Nexperia USA Inc.

£0.09000 Details

BC856B,235

TRANS PNP 65V 100MA TO236AB

Nexperia USA Inc.

£0.09000 Details

BC856B,215

TRANS PNP 65V 100MA TO236AB

Nexperia USA Inc.

£0.09000 Details

PESD2CAN,215

TVS DIODE 24V 41V SOT23

Nexperia USA Inc.

£0.29000 Details

SMBJ24A

TVS DIODE 24V 38.9V DO214AA

Littelfuse Inc.

£0.31000 Details

74HC14BQ,115

IC INVERTER 6CH 6-INP 14DHVQFN

Nexperia USA Inc.

£0.29000 Details
Additional Resources
Standard Package 1
Other Names 1727-1876-6
568-11599-6
568-11599-6-ND