GBP | USD
Favorite

BC846B,215 Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 250mW Surface Mount TO-236AB
Price & Procurement
212,688 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.07900 £0.79
25 0.07520 £1.88
100 0.04300 £4.30
500 0.02646 £13.23
1,000 0.01804 £18.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1876-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.01203
  • Tape & Reel (TR)  : 1727-2920-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 212,688 - Immediate
  • Unit Price: £0.01533
  • Cut Tape (CT)  : 1727-1876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,447 - Immediate
  • Unit Price: £0.09000
  • Cut Tape (CT)  : 1727-2920-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 212,688 - Immediate
  • Unit Price: £0.09000
  • Digi-Reel®  : 1727-1876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,447 - Immediate
  • Unit Price: Digi-Reel®

BC846B,215

Datasheet
Digi-Key Part Number 1727-2920-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BC846B,215
Copy  
Description TRANS NPN 65V 0.1A SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 250mW Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BC846
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC856B,215

TRANS PNP 65V 100MA TO236AB

Nexperia USA Inc.

£0.09000 Details

BAV99,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

£0.07000 Details

BC846B,235

TRANS NPN 65V 0.1A SOT23

Nexperia USA Inc.

£0.09000 Details

SN65HVD230DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.83000 Details

BC847BS,115

TRANS 2NPN 45V 0.1A 6TSSOP

Nexperia USA Inc.

£0.14000 Details

IRLML6401TRPBF

MOSFET P-CH 12V 4.3A SOT23

Infineon Technologies

£0.32000 Details
Additional Resources
Standard Package 1
Other Names 1727-2920-6
568-1632-6
568-1632-6-ND