Add To Favorites
74HC7540D,118 Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.20000 £1.20
10 1.06800 £10.68
25 1.01360 £25.34
100 0.83240 £83.24
250 0.77812 £194.53
500 0.68764 £343.82
1,000 0.54287 £542.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-2046-6-ND
Copy   1727-2046-6-ND
Quantity Available 9,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC7540D,118

Copy   74HC7540D,118
Description IC BUFFER INVERT 6V 20SO
Copy   IC BUFFER INVERT 6V 20SO
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO

Copy   Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2046-6
568-11834-6
568-11834-6-ND
568-12177-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2046-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.49192
  • Cut Tape (CT) ? : 1727-2046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,448 - Immediate
  • Unit Price: £1.20000
  • Tube ? : 1727-3336-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,786 - Immediate
  • Unit Price: £1.19000

07:10:01 7/20/2019