GBP | USD
Favorite

74HC2G17GW,125 Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Price & Procurement
31,726 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.19900 £1.99
25 0.18160 £4.54
100 0.13510 £13.51
250 0.12248 £30.62
500 0.10134 £50.67
1,000 0.07601 £76.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6048-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.06967
  • Cut Tape (CT)  : 1727-6048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,726 - Immediate
  • Unit Price: £0.24000

74HC2G17GW,125

Datasheet
Digi-Key Part Number 1727-6048-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74HC2G17GW,125
Copy  
Description IC BUFFER NON-INVERT 6V 6TSSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74HCT2G17GW,125 Datasheet
PCN Design/Specification TSSOP5/6 29/Jun/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74HC(T)2G17
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
Base Part Number 74HC2G17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C171KSKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

£0.22000 Details

74HC1G125GV,125

IC BUFFER NON-INVERT 6V 5TSOP

Nexperia USA Inc.

£0.27000 Details

SMBJ5346B-TP

DIODE ZENER 9.1V 5W DO214AA

Micro Commercial Co

£0.44000 Details

67997-410HLF

CONN HEADER VERT 10POS 2.54MM

Amphenol ICC (FCI)

£0.22000 Details

OQ0654510000G

TERM BLOCK HDR 6POS 90DEG 5.08MM

Amphenol Anytek

£0.65000 Details

DMG1029SV-7

MOSFET N/P-CH 60V SOT563

Diodes Incorporated

£0.28000 Details
Additional Resources
Standard Package 1
Other Names 1727-6048-6
568-7740-6
568-7740-6-ND