GBP | USD
Favorite

1PS10SB82,315 Diode Schottky 15V 30mA (DC) Surface Mount DFN1006-2
Price & Procurement
16,889 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.23000 £2.30
100 0.13780 £13.78
500 0.12756 £63.78
1,000 0.08674 £86.74
2,000 0.07985 £159.70
5,000 0.07653 £382.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-5436-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.06888
  • Cut Tape (CT)  : 1727-5436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,889 - Immediate
  • Unit Price: £0.30000

1PS10SB82,315

Datasheet
Digi-Key Part Number 1727-5436-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 1PS10SB82,315
Copy  
Description DIODE SCHOTTKY 15V 30MA SOD882
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 15V 30mA (DC) Surface Mount DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets 1PS10SB82
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet 1PS10SB82
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 700mV @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 200nA @ 1V
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
Operating Temperature - Junction 150°C (Max)
Base Part Number 1PS10SB82
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-5436-6
568-6906-6
568-6906-6-ND