GBP | USD

M0240SD-402MDAR1-3 Vacuum Fluorescent Display (VFD) 40 x 2 Character 4.5V ~ 5.5V Parallel 182.00mm x 33.50mm x 17.60mm
Price & Procurement
0 In Stock

M0240SD-402MDAR1-3

Datasheet
Digi-Key Part Number M0240SD-402MDAR1-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0240SD-402MDAR1-3
Copy  
Description MODULE VF CHAR 2X40 5.34MM
Copy  
Detailed Description

Vacuum Fluorescent Display (VFD) 40 x 2 Character 4.5V ~ 5.5V Parallel 182.00mm x 33.50mm x 17.60mm

Copy  
Documents & Media
Datasheets M0240SD-402MDAR1-3 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Outline L x W x H 182.00mm x 33.50mm x 17.60mm
Viewing Area 134.75mm L x 11.50mm W
Display Format 40 x 2
Display Type Character
Format 5 x 8 Dots
Voltage - Supply 4.5V ~ 5.5V
Character Size 5.34mm H x 2.10mm W
Number of Dots -
Interface Parallel
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50