GBP | USD

M0220MD-202LDAR2 Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.5V ~ 5.5V 193.00mm x 64.00mm x 25.00mm
Price & Procurement
0 In Stock

M0220MD-202LDAR2

Datasheet
Digi-Key Part Number M0220MD-202LDAR2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0220MD-202LDAR2
Copy  
Description MODULE VF CHAR 2X20 10.5MM
Copy  
Detailed Description

Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.5V ~ 5.5V 193.00mm x 64.00mm x 25.00mm

Copy  
Documents & Media
Datasheets M0220MD-202LDAR2 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Outline L x W x H 193.00mm x 64.00mm x 25.00mm
Viewing Area 146.10mm L x 29.00mm W
Display Format 20 x 2
Display Type Character
Format 5 x 7 Dots
Voltage - Supply 4.5V ~ 5.5V
Character Size 10.50mm H x 5.50mm W
Number of Dots -
Interface -
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50