GBP | USD

M0121LB-222LHAR2-I1 Vacuum Fluorescent Display (VFD) Character 4.5V ~ 5.5V 195.00mm x 45.00mm x 25.00mm
Price & Procurement
0 In Stock

M0121LB-222LHAR2-I1

Datasheet
Digi-Key Part Number M0121LB-222LHAR2-I1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0121LB-222LHAR2-I1
Copy  
Description MODULE VF CHAR 1X21 14.5MM
Copy  
Detailed Description

Vacuum Fluorescent Display (VFD) Character 4.5V ~ 5.5V 195.00mm x 45.00mm x 25.00mm

Copy  
Documents & Media
Datasheets M0121LB-222LHAR2-I1 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Outline L x W x H 195.00mm x 45.00mm x 25.00mm
Viewing Area 144.00mm L x 18.00mm W
Display Format -
Display Type Character
Format 5 x 7 Dots
Voltage - Supply 4.5V ~ 5.5V
Character Size 14.50mm H x 4.10mm W
Number of Dots -
Interface -
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50