GBP | USD

M0120SD-201MDBR1-1 Vacuum Fluorescent Display (VFD) 20 x 1 Character 4.5V ~ 5.5V 150.00mm x 32.00mm x 25.50mm
Price & Procurement
0 In Stock

M0120SD-201MDBR1-1

Datasheet
Digi-Key Part Number M0120SD-201MDBR1-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0120SD-201MDBR1-1
Copy  
Description MODULE VF CHAR 1X20 4.9MM
Copy  
Detailed Description

Vacuum Fluorescent Display (VFD) 20 x 1 Character 4.5V ~ 5.5V 150.00mm x 32.00mm x 25.50mm

Copy  
Documents & Media
Datasheets M0120SD-201MDB 1-1 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Outline L x W x H 150.00mm x 32.00mm x 25.50mm
Viewing Area 92.70mm L x 4.90mm W
Display Format 20 x 1
Display Type Character
Format 5 x 7 Dots
Voltage - Supply 4.5V ~ 5.5V
Character Size 4.90mm H x 3.40mm W
Number of Dots -
Interface -
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50