GBP | USD
Favorite

M0116SY-161MSAR1-S2 Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 125.00mm x 33.50mm x 7.93mm
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 29.79298 £29,792.98

Submit a request for quotation on quantities greater than those displayed.

M0116SY-161MSAR1-S2

Datasheet
Digi-Key Part Number M0116SY-161MSAR1-S2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0116SY-161MSAR1-S2
Copy  
Description MODULE VFD CHAR 1X16 5.00MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 125.00mm x 33.50mm x 7.93mm

Copy  
Documents & Media
Datasheets M0116SY-161MSAR1-S2 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Outline L x W x H 125.00mm x 33.50mm x 7.93mm
Viewing Area 110.20mm L x 20.50mm W
Display Format 16 x 1
Display Type Character
Format -
Voltage - Supply 4.5V ~ 5.5V
Character Size 5.00mm H x 3.00mm W
Number of Dots -
Interface Serial
Controller Type ATMEGA+OKI-L9272
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

M0116SD-161SDBR1-S

MODULE VF CHAR 1X16 5.1MM

Newhaven Display Intl

£26.06884 Details

M0216SD-162SDAR2-1

MODULE VF CHAR 2X16 5.34MM

Newhaven Display Intl

£36.25000 Details
Additional Resources
Standard Package 100