GBP | USD
Favorite

M0116MY-161LSBR2-S2 Vacuum Fluorescent Display (VFD) 16 x 1 14-Segment, Alphanumeric 4.5V ~ 5.5V Serial 177.30mm x 32.00mm x 15.00mm
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 28.80191 £28,801.91

Submit a request for quotation on quantities greater than those displayed.

M0116MY-161LSBR2-S2

Datasheet
Digi-Key Part Number M0116MY-161LSBR2-S2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0116MY-161LSBR2-S2
Copy  
Description MODULE VFD CHAR 1X16 32.0MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 16 x 1 14-Segment, Alphanumeric 4.5V ~ 5.5V Serial 177.30mm x 32.00mm x 15.00mm

Copy  
Documents & Media
Datasheets M0116MY-161LSBR2-S2 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Outline L x W x H 177.30mm x 32.00mm x 15.00mm
Viewing Area 132.50mm L x 11.00mm W
Display Format 16 x 1
Display Type 14-Segment, Alphanumeric
Format -
Voltage - Supply 4.5V ~ 5.5V
Character Size 10.00mm H x 5.00mm W
Number of Dots -
Interface Serial
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DFR0223

VFD TUBE (ARDUINO COMPATIBLE)

DFRobot

£25.38000 Details
Additional Resources
Standard Package 100