GBP | USD

Photo Not Available
M0116LY-161LSAR1 Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 218.00mm x 45.00mm x 26.50mm
Price & Procurement
0 In Stock

M0116LY-161LSAR1

Datasheet
Digi-Key Part Number M0116LY-161LSAR1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0116LY-161LSAR1
Copy  
Description MODULE VF CHAR 1X16 12.5MM
Copy  
Detailed Description

Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 218.00mm x 45.00mm x 26.50mm

Copy  
Documents & Media
Datasheets M0116LY-161LSA1 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Outline L x W x H 218.00mm x 45.00mm x 26.50mm
Viewing Area 173.60mm L x 14.25mm W
Display Format 16 x 1
Display Type Character
Format -
Voltage - Supply 4.5V ~ 5.5V
Character Size 12.50mm H x 7.00mm W
Number of Dots -
Interface Serial
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50