GBP | USD

M0116LD-161LDA1 Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 218.00mm x 45.00mm x 26.50mm
Price & Procurement
0 In Stock

M0116LD-161LDA1

Datasheet
Digi-Key Part Number M0116LD-161LDA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M0116LD-161LDA1
Copy  
Description MODULE VF CHAR 1X16 14.7MM
Copy  
Detailed Description

Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 218.00mm x 45.00mm x 26.50mm

Copy  
Documents & Media
Datasheets Mo116LD-161LDA1 User Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Obsolete
Outline L x W x H 218.00mm x 45.00mm x 26.50mm
Viewing Area 174.00mm L x 16.00mm W
Display Format 16 x 1
Display Type Character
Format 5 x 7 Dots
Voltage - Supply 4.5V ~ 5.5V
Character Size 14.70mm H x 7.10mm W
Number of Dots -
Interface Serial
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50