GBP | USD
Favorite

NX1612SA-50M-EXS00A-CS08403 50MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.80000 £0.80
10 0.70600 £7.06
50 0.65960 £32.98
100 0.58300 £58.30
500 0.55226 £276.13
1,000 0.46022 £460.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1297-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.40444
  • Digi-Reel®  : 644-1297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

NX1612SA-50M-EXS00A-CS08403

Datasheet
Digi-Key Part Number 644-1297-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX1612SA-50M-EXS00A-CS08403
Copy  
Description CRYSTAL 50MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets NX1612SA Series
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX1612SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S2-LPQTR

IC RF TXRX ISM<1GHZ 24VFQFN

STMicroelectronics

£2.27000 Details

BALF-SPI2-01D3

BALUN 868MHZ-928MHZ 50/50 6UFBGA

STMicroelectronics

£0.49000 Details

BALF-SPI2-02D3

BALUN 433MHZ 6WFBGA FCBGA

STMicroelectronics

£0.45000 Details

FA-118T 50.0000MD30X-AJ0

CRYSTAL 50.0000MHZ 8PF SMD

EPSON

£0.31223 Details

NT1612AB-50MHZ-END5348A

XTAL OSC TCXO 50.0000MHZ SMD

NDK America, Inc.

£1.30000 Details

MIC94305YMT-T5

IC PWR SWITCH N-CHAN 1:1 6TDFN

Microchip Technology

£0.26000 Details
Additional Resources
Standard Package 1
Other Names 644-1297-1