GBP | USD
Favorite

Price & Procurement
3,030 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.05000 £1.05
10 0.93500 £9.35
50 0.87320 £43.66
100 0.77170 £77.17
500 0.73110 £365.55
1,000 0.60924 £609.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1162-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.53540
  • Digi-Reel®  : 644-1162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,030 - Immediate
  • Unit Price: Digi-Reel®

EXS00A-CS05400

Datasheet
Digi-Key Part Number 644-1162-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXS00A-CS05400
Copy  
Description CRYSTAL 19.2000MHZ 13PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19.2MHz ±20ppm Crystal 13pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets EXS00A-CS05400 Spec Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2520SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M24M02-DRMN6TP

IC EEPROM 2M I2C 1MHZ 8SO

STMicroelectronics

£1.75000 Details

SP3010-04UTG

TVS DIODE 6V 12.3V 10UDFN

Littelfuse Inc.

£0.74000 Details

MPZ2012S601AT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

£0.09000 Details

CYUSB3014-BZXC

IC ARM9 USB3 CONTROLLER 121FBGA

Cypress Semiconductor Corp

£22.71000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

£0.08000 Details

SC189CSKTRT

IC REG BUCK 1.2V 1.5A SOT23-5

Semtech Corporation

£0.83000 Details
Additional Resources
Standard Package 1
Other Names 644-1162-1