GBP | USD
Favorite

UEE-12/12.5-D48NM-C Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
100 29.22380 £2,922.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£29.22380

Excludes VAT

£35.06856

Includes VAT

UEE-12/12.5-D48NM-C

Datasheet
Digi-Key Part Number UEE-12/12.5-D48NM-C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UEE-12/12.5-D48NM-C
Copy  
Description DC DC CONVERTER 12V 150W
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UEE (150W)
Packaging Tape & Reel (TR) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/8 Brick
Size / Dimension 2.30" L x 0.90" W x 0.42" H (58.4mm x 22.9mm x 10.7mm)
Control Features Enable, Active Low
Base Part Number UEE-12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 100