GBP | USD
Favorite

OKL2-T/6-W12P-C Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input
Price & Procurement
845 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.85000 £5.85
5 5.80000 £29.00
10 5.75600 £57.56
25 5.67520 £141.88
50 5.49960 £274.98
100 5.13340 £513.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.85000

Excludes VAT

£7.02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 811-3135-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: £4.59885
  • Digi-Reel®  : 811-3135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: Digi-Reel®

OKL2-T/6-W12P-C

Datasheet
Digi-Key Part Number 811-3135-1-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number OKL2-T/6-W12P-C
Copy  
Description DC DC CONVERTER 0.591-5.5V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input

Copy  
Customer Reference
Documents & Media
Datasheets OKL-T/6-W12 Series Datasheet
PCN Assembly/Origin Mult Dev Assembly Trsf 12/Feb/2019
HTML Datasheet OKL-T/6-W12 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKL2-T/6-W12
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 12-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm)
Control Features Enable, Active High
Base Part Number OKL2-T
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 811-3135-1