GBP | USD
Favorite

OKI-T/36W-W40P-C Non-Isolated PoL Module DC DC Converter 1 Output 5.021 ~ 15.5V 3A 19V - 40V Input
Price & Procurement
483 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.90000 £7.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.90000

Excludes VAT

£9.48000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 811-3132-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £7.90180
  • Digi-Reel®  : 811-3132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®

OKI-T/36W-W40P-C

Datasheet
Digi-Key Part Number 811-3132-1-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number OKI-T/36W-W40P-C
Copy  
Description DC DC CONVERTER 5.021-15.5V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 5.021 ~ 15.5V 3A 19V - 40V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKI-T/36W-W40 (36W)
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 19V
Voltage - Input (Max) 40V
Voltage - Output 1 5.021 ~ 15.5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.5mm)
Control Features Enable, Active High
Base Part Number OKI-T
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 811-3132-1