GBP | USD
Favorite

83223C 22µH Unshielded Toroidal Inductor 500mA 350mOhm Max Nonstandard
Price & Procurement
3,902 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.96000 £0.96
25 0.93800 £23.45
50 0.87460 £43.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-2609-2-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: £0.76053
  • Digi-Reel®  : 811-2609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,902 - Immediate
  • Unit Price: Digi-Reel®

83223C

Datasheet
Digi-Key Part Number 811-2609-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 83223C
Copy  
Description FIXED IND 22UH 500MA 350 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µH Unshielded Toroidal Inductor 500mA 350mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 8300 Series
Product Training Modules Magnetics Products Offering
Surface Mount Power Inductors Overview
Mfg CAD Models 8300.igs
8300.sldprt
8300.stp
3D Drawings 8300.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 8300
Packaging Cut Tape (CT) 
Part Status Active
Type Toroidal
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 500mA
Current - Saturation 740mA
Shielding Unshielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.205" W (7.80mm x 5.20mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-2609-1