GBP | USD
Favorite

Price & Procurement
15,427 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.43000 £0.43
5 0.41400 £2.07
10 0.36000 £3.60
25 0.31640 £7.91
50 0.26280 £13.14
100 0.22390 £22.39
500 0.19468 £97.34
1,000 0.17035 £170.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2473-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.14822
  • Cut Tape (CT)  : 490-2473-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,427 - Immediate
  • Unit Price: £0.43000

PRG18BB471MB1RB

Datasheet
Digi-Key Part Number 490-2473-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRG18BB471MB1RB
Copy  
Description PTC RESET FUSE 24V 10MA 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 24V 10mA Ih Surface Mount 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series POSISTOR®, PRG
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Voltage - Max 24V
Current - Max 60mA
Current - Hold (Ih) (Max) 10mA
Current - Trip (It) 21mA
Resistance - 25°C (Typ) 470 Ohms
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Approval Agency UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PRG18BB221MB1RB

PTC RESET FUSE 24V 14MA 0603

Murata Electronics

£0.43000 Details

PRG18BB101MB1RB

PTC RESET FUSE 24V 21MA 0603

Murata Electronics

£0.43000 Details

0ZCM0001FF2G

PTC RESET FUSE 60V 10MA 0603

Bel Fuse Inc.

£0.13000 Details

PRG18BB470MB1RB

PTC RESET FUSE 24V 29MA 0603

Murata Electronics

£0.43000 Details

0ZCJ0035AF2E

PTC RESET FUSE 30V 350MA 1206

Bel Fuse Inc.

£0.17000 Details

FTSH-105-01-F-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

£2.33000 Details
Additional Resources
Standard Package 1
Other Names 490-2473-6