GBP | USD
Favorite

NFM15PC105R0G3D 1µF Feed Through Capacitor 4V 2A 30mOhm 0402 (1005 Metric)
Price & Procurement
29,700 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05900 £0.59
25 0.05640 £1.41
50 0.05460 £2.73
100 0.05270 £5.27
250 0.04996 £12.49
500 0.04180 £20.90
1,000 0.03244 £32.44
5,000 0.02908 £145.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14731-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.02478
  • Digi-Reel®  : 490-14731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,700 - Immediate
  • Unit Price: Digi-Reel®

NFM15PC105R0G3D

Datasheet
Digi-Key Part Number 490-14731-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM15PC105R0G3D
Copy  
Description CAP FEEDTHRU 1UF 20% 4V 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 4V 2A 30mOhm 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM15
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.020" (0.50mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM15PC435R0G3D

FEED THROUGH CAPACITORS 0402 4.3

Murata Electronics

£0.01656 Details

BAT60BE6327HTSA1

DIODE SCHOTTKY 10V 3A SOD323-2

Infineon Technologies

£0.36000 Details

NFM15PC224R1A3D

CAP FEEDTHRU 0.22UF 10V 0402

Murata Electronics

£0.08000 Details

NFM15PC474R0J3D

CAP FEEDTHRU 0.47UF 6.3V 0402

Murata Electronics

£0.08000 Details

T530X158M003ATE008

CAP TANT POLY 1500UF 3V 2917

KEMET

£5.12000 Details

G6K-2P DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

£2.94000 Details
Additional Resources
Standard Package 1
Other Names 490-14731-1