GBP | USD
Favorite

Price & Procurement
105,559 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.10200 £1.02
25 0.09040 £2.26
50 0.07680 £3.84
100 0.06770 £6.77
250 0.06208 £15.52
500 0.05640 £28.20
1,000 0.04738 £47.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1177-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 104,000 - Immediate
  • Unit Price: £0.04061
  • Cut Tape (CT)  : 490-1177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,559 - Immediate
  • Unit Price: £0.11000

LQW18AN56NJ00D

Datasheet
Digi-Key Part Number 490-1177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN56NJ00D
Copy  
Description FIXED IND 56NH 360MA 350 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

56nH Unshielded Wirewound Inductor 360mA 350mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±5%
Current Rating (Amps) 360mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq 38 @ 200MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1177-6