GBP | USD

LQW15AN6N8J00D 6.8nH Unshielded Wirewound Inductor 700mA 90mOhm Max 0402 (1005 Metric)
Price & Procurement
202,962 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.10600 £1.06
25 0.09440 £2.36
50 0.08040 £4.02
100 0.07090 £7.09
250 0.06500 £16.25
500 0.05910 £29.55
1,000 0.04964 £49.64
2,500 0.04255 £106.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1142-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: £0.03835
  • Cut Tape (CT)  : 490-1142-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202,962 - Immediate
  • Unit Price: £0.12000

LQW15AN6N8J00D

Datasheet
Digi-Key Part Number 490-1142-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN6N8J00D
Copy  
Description FIXED IND 6.8NH 700MA 90MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8nH Unshielded Wirewound Inductor 700mA 90mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 6.8nH
Tolerance ±5%
Current Rating (Amps) 700mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 90mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1142-6