GBP | USD
Favorite

LQW15AN3N3B80D 3.3nH Unshielded Wirewound Inductor 2A 30mOhm Max 0402 (1005 Metric)
Price & Procurement
23,430 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.18000 £0.18
10 0.16600 £1.66
25 0.14720 £3.68
50 0.12520 £6.26
100 0.11050 £11.05
250 0.10132 £25.33
500 0.09210 £46.05
1,000 0.07736 £77.36
2,500 0.06631 £165.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.18000

Excludes VAT

£0.21600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7641-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.05894
  • Cut Tape (CT)  : 490-7641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,430 - Immediate
  • Unit Price: £0.18000

LQW15AN3N3B80D

Datasheet
Digi-Key Part Number 490-7641-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN3N3B80D
Copy  
Description FIXED IND 3.3NH 2A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.3nH Unshielded Wirewound Inductor 2A 30mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQW15ANyyyy80D Ref Spec
Product Training Modules Inductor Products
Chip RF Inductors
Noise Filter for Audio Line
Design Resources LQW15AN3N3B80D SimSurfing Design Tool
HTML Datasheet Chip Inductors Catalog
EDA / CAD Models LQW15AN3N3B80D by SnapEDA
Part Numbering Guide RF Inductor Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.3nH
Tolerance ±0.1nH
Current Rating (Amps) 2A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 30mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 14GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7641-6