GBP | USD
Favorite

Price & Procurement
30,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
15,000 0.00945 £141.68
30,000 0.00889 £266.69
75,000 0.00861 £645.89
105,000 0.00833 £875.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.00945

Excludes VAT

£0.01134

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 490-5546-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,902 - Immediate
  • Unit Price: £0.07000
  • Digi-Reel®  : 490-5546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,902 - Immediate
  • Unit Price: Digi-Reel®

LQP03TN1N0C02D

Datasheet
Digi-Key Part Number 490-5546-2-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQP03TN1N0C02D
Copy  
Description FIXED IND 1NH 750MA 100 MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1nH Unshielded Thick Film Inductor 750mA 100mOhm Max 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP03
Packaging Tape & Reel (TR) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 1nH
Tolerance ±0.2nH
Current Rating (Amps) 750mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 17GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
Base Part Number LQP03TN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 490-5546-2