GBP | USD
Favorite

Price & Procurement
10,993 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
10 0.20500 £2.05
25 0.17960 £4.49
50 0.15380 £7.69
100 0.14110 £14.11
250 0.12824 £32.06
500 0.12054 £60.27
1,000 0.09233 £92.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5112-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.08720
  • Cut Tape (CT)  : 490-5112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,993 - Immediate
  • Unit Price: £0.23000

LQM2HPN1R0MG0L

Datasheet
Digi-Key Part Number 490-5112-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM2HPN1R0MG0L
Copy  
Description FIXED IND 1UH 1.6A 69 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.6A 69mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQM2HPNyyyyG0L Spec
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQM2HPN1R0MG0L SimSurfing Design Tool
HTML Datasheet LQM2HPNyyyyG0L Spec
EDA / CAD Models LQM2HPN1R0MG0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM2
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.6A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 69mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM2HPN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5112-6