GBP | USD
Favorite

Price & Procurement
23,832 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.04000 £0.40
25 0.03600 £0.90
50 0.03040 £1.52
100 0.02690 £2.69
250 0.02464 £6.16
500 0.02242 £11.21
1,000 0.01882 £18.82
2,500 0.01613 £40.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-2619-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.01434
  • Digi-Reel®  : 490-2619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,832 - Immediate
  • Unit Price: Digi-Reel®

LQG15HS5N6S02D

Datasheet
Digi-Key Part Number 490-2619-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQG15HS5N6S02D
Copy  
Description FIXED IND 5.6NH 650MA 200 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6nH Unshielded Multilayer Inductor 650mA 200mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQG15HSyyyy02D Series Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Design Resources LQG15HS5N6S02D SimSurfing Design Tool
HTML Datasheet LQG15HSyyyy02D Series Spec
EDA / CAD Models LQG15HS5N6S02D by SnapEDA
Part Numbering Guide LQ Part Numbering, Auto
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 5.6nH
Tolerance ±0.3nH
Current Rating (Amps) 650mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
Base Part Number LQG15HS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2619-1