GBP | USD
Favorite

Price & Procurement
51,358 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04700 £0.47
100 0.03090 £3.09
500 0.02572 £12.86
1,000 0.02160 £21.60
2,500 0.01851 £46.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-2623-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: £0.01430
  • Cut Tape (CT)  : 490-2623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,358 - Immediate
  • Unit Price: £0.08000

LQG15HS10NJ02D

Datasheet
Digi-Key Part Number 490-2623-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG15HS10NJ02D
Copy  
Description FIXED IND 10NH 500MA 260 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10nH Unshielded Multilayer Inductor 500mA 260mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 10nH
Tolerance ±5%
Current Rating (Amps) 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 260mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND51X22A-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

£11.01000 Details
Additional Resources
Standard Package 1
Other Names 490-2623-6