GBP | USD
Favorite

Photo Not Available
LBWA1UZ1GC-958 WiFi 802.11a/b/g/n Transceiver Module 2.4GHz ~ 5.825GHz Surface Mount
Price & Procurement
2,202 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 13.63000 £13.63
10 12.33400 £123.34
25 11.36040 £284.01
100 10.38670 £1,038.67
250 9.73756 £2,434.39
500 9.08838 £4,544.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18185-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £7.88278
  • Digi-Reel®  : 490-18185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,202 - Immediate
  • Unit Price: Digi-Reel®

LBWA1UZ1GC-958

Digi-Key Part Number 490-18185-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LBWA1UZ1GC-958
Copy  
Description WI-FI NETWORK CONTROLLER WITH, E
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

WiFi 802.11a/b/g/n Transceiver Module 2.4GHz ~ 5.825GHz Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11a/b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz ~ 5.825GHz
Data Rate 150Mbps
Power - Output 12dBm
Sensitivity -90dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type -
Utilized IC / Part CYW43907
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 100mA
Current - Transmitting 380mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LBWA1UZ1GC-901

RF TXRX MODULE 802.11A/B/G/N

Murata Electronics

£13.63000 Details

LBWA1KL1FX-875

WI-FI-B/G/N NETWORK CONTROLLERFO

Murata Electronics

£8.40000 Details

LBWA1ZV1CD-716

RF TXRX MODULE WIFI

Murata Electronics

£14.42000 Details

LBEE5HY1MW-230

WI-FI A/B/G/N/AC AND BLUETOOTH R

Murata Electronics

£11.92000 Details

CYW43907KWBGT

IC RF TXRX+MCU WIFI 316XFBGA

Cypress Semiconductor Corp

£5.19084 Details

WF121-A-V2

RF TXRX MODULE WIFI CHIP ANT

Silicon Labs

£14.31000 Details
Additional Resources
Standard Package 1
Other Names 490-18185-1