GBP | USD
Favorite

KRM55WR72A226MH01L 22µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
5,750 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.58000 £4.58
10 4.12500 £41.25
100 3.11610 £311.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16292-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 5,600 - Immediate
  • Unit Price: £2.66885
  • Digi-Reel®  : 490-16292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : KRM55WR72A226MH01K-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £2.19790

KRM55WR72A226MH01L

Datasheet
Digi-Key Part Number 490-16292-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM55WR72A226MH01L
Copy  
Description CAP CER 22UF 100V X7R SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16292-1