GBP | USD
Favorite

KRM55TR73A224MH01K 0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
2,285 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.54000 £2.54
10 2.05800 £20.58
100 1.57160 £157.16
500 1.19748 £598.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14687-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.82830
  • Digi-Reel®  : 490-14687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,285 - Immediate
  • Unit Price: Digi-Reel®

KRM55TR73A224MH01K

Datasheet
Digi-Key Part Number 490-14687-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM55TR73A224MH01K
Copy  
Description CAP CER 0.22UF 1KV X7R 2SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14687-1