GBP | USD
Favorite

KRM55TR72J474MH01K 0.47µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
3,097 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.48000 £2.48
10 2.00800 £20.08
100 1.53280 £153.28
500 1.16780 £583.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16845-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.80776
  • Digi-Reel®  : 490-16845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,097 - Immediate
  • Unit Price: Digi-Reel®

KRM55TR72J474MH01K

Datasheet
Digi-Key Part Number 490-16845-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM55TR72J474MH01K
Copy  
Description CAP CER 0.47UF 630V X7R SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16845-1