GBP | USD
Favorite

GRT31CR60J156KE01L 15µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
852 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.54400 £5.44
100 0.38900 £38.90
500 0.30114 £150.57
1,000 0.25930 £259.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12428-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.20782
  • Cut Tape (CT)  : 490-12428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: £0.72000

GRT31CR60J156KE01L

Datasheet
Digi-Key Part Number 490-12428-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CR60J156KE01L
Copy  
Description CAP CER 15UF 6.3V X5R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets GRT31CR60J156KE01x Ref Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12428-6