GBP | USD
Favorite

Price & Procurement
176,236 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.44000 £1.44
10 1.13800 £11.38
100 0.85380 £85.38
500 0.64514 £322.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3550-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 176,000 - Immediate
  • Unit Price: £0.44998
  • Cut Tape (CT)  : 490-3550-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 176,236 - Immediate
  • Unit Price: £1.44000

GRM55DR72E105KW01L

Datasheet
Digi-Key Part Number 490-3550-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM55DR72E105KW01L
Copy  
Description CAP CER 1UF 250V X7R 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-2-DE

CAP KIT CER 10000PF-2.2UF 240PCS

Murata Electronics

£120.31000 Details
Additional Resources
Standard Package 1
Other Names 490-3550-6