GBP | USD
Favorite

Price & Procurement
25,130 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.62000 £1.62
10 1.27900 £12.79
100 0.95910 £95.91
500 0.72462 £362.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3547-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: £0.17971
  • Cut Tape (CT)  : 490-3547-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,130 - Immediate
  • Unit Price: £1.62000

GRM43DR72E334KW01L

Datasheet
Digi-Key Part Number 490-3547-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM43DR72E334KW01L
Copy  
Description CAP CER 0.33UF 250V X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.33µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3547-6